This is a 100VDC ceramic capacitor with a capacitance of 39pF and a tolerance of 5%. It has a standard technology and a negative capacitance tolerance of -5. The capacitor is designed for through hole mounting with a radial termination style and a dipped case style. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata RDE5C2A390J0P1C03B technical specifications.
| Capacitance | 39pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDE5C2A390J0P1C03B to view detailed technical specifications.
No datasheet is available for this part.