This is a 5pF ceramic capacitor with a DC rated voltage of 100VDC and a tolerance of 0.25pF. It has a C0G dielectric and is designed for standard technology applications. The capacitor is mounted through a hole and has a radial termination style with a dipped case style. It measures 3.5mm in height and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |