The RDE5C2A5R0C0M1C03A is a 5pF multilayer ceramic capacitor with a C0G dielectric, rated for 100VDC. It features a tolerance of 0.25pF and is suitable for use in standard applications. This capacitor is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. The component is packaged in a dipped case with a radial termination style and a terminal pitch of 5mm.
Murata RDE5C2A5R0C0M1C03A technical specifications.
| Capacitance | 5pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDE5C2A5R0C0M1C03A to view detailed technical specifications.
No datasheet is available for this part.