This 100VDC ceramic capacitor features a capacitance of 5pF with a tolerance of 0.25pF. It has a dielectric of C0G and is designed for standard technology applications. The capacitor is mounted through a radial lead with a termination style and a case style of dipped. It operates within a temperature range of -55°C to 125°C.
Murata RDE5C2A5R0C0P1C03B technical specifications.
| Capacitance | 5pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.