This 5pF ceramic capacitor is designed for use in high-frequency applications with a DC rated voltage of 100VDC. It features a C0G dielectric and a tolerance of 0.25pF. The capacitor is mounted through a radial termination style and has a maximum operating temperature of 125 degrees Celsius. It is available in a dipped case style with a terminal pitch of 2.5mm and a maximum height of 3.5mm. The capacitor is suitable for use in standard applications and is not intended for microwave use.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |