This 100VDC multilayer ceramic capacitor features a capacitance of 7pF with a tolerance of 0.5pF. It has a dielectric of C0G and is rated for a DC voltage of 100VDC. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is constructed with a standard technology and has a radial termination style with a terminal pitch of 5mm.
Murata RDE5C2A7R0D0M1C03A technical specifications.
| Capacitance | 7pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.