This is a 2.5mm x 5mm multilayer ceramic capacitor with a rated voltage of 100V and a capacitance of 0.000007uF. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is suitable for use in a variety of applications, including those requiring high-frequency operation. The minimum operating temperature is -55 degrees Celsius. The capacitor is a type of ceramic capacitor.
Sign in to ask questions about the Murata RDE5C2A7R0D0S1H03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDE5C2A7R0D0S1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.000007 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C2A7R0D0S1H03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.