
The RDE5C2A820J0K1H03B is a 2.5mm x 4mm multilayer ceramic capacitor with a capacitance of 82nF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor has a minimum operating temperature of -55°C and a height of 3.5mm.
Murata RDE5C2A820J0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C2A820J0K1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.