This 100VDC ceramic capacitor features a capacitance of 9pF with a tolerance of 0.5pF. It has a dielectric of C0G and is suitable for standard applications. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C. It is a multilayer ceramic capacitor with a dipped case style and a radial termination style.
Checking distributor stock and pricing after the page loads.
Murata RDE5C2A9R0D0P1C03B technical specifications.
| Capacitance | 9pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.