This 2.5mm x 5mm CERAMIC CAPACITOR has a capacitance of 9nF and a DC rated voltage of 100V. It is designed for use in through hole mounting applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and a height of 3.5mm. It is a multilayer ceramic capacitor with a width of 2.5mm.
Sign in to ask questions about the Murata RDE5C2A9R0D0P1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDE5C2A9R0D0P1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.000009 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C2A9R0D0P1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.