Murata's RDE5C2A9R0D0S1C03A is a 100VDC ceramic capacitor with a capacitance of 9pF and a tolerance of 0.5pF. It features a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor is designed for through-hole mounting with a radial termination style and a 2.5mm terminal pitch. It is available in a dipped case style with a maximum height of 3.5mm.
Murata RDE5C2A9R0D0S1C03A technical specifications.
| Capacitance | 9pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDE5C2A9R0D0S1C03A to view detailed technical specifications.
No datasheet is available for this part.