
This 0.1uF ceramic capacitor is rated for 250V and has an operating temperature range of -55 to 125 degrees Celsius. It measures 3.15mm in width, 4.5mm in length, and 3.5mm in height. The capacitor is a multilayer ceramic type.
Murata RDE7U2E101J1M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4.5 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE7U2E101J1M1H03A to view detailed technical specifications.
No datasheet is available for this part.