The Murata RDE7U2E221J1M1H03A is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 250V. It is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a width of 3.15mm, a length of 4.5mm, and a height of 3.5mm. It is suitable for use in a variety of applications, including electronic circuits and devices.
Murata RDE7U2E221J1M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4.5 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE7U2E221J1M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.