This 2-terminal ceramic capacitor has a capacitance of 0.01uF and a DC rated voltage of 1000V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 4mm in width, 7.5mm in length, and 8mm in height. It is suitable for use in a variety of electronic circuits and is manufactured by Murata.
Murata RDE7U3A103J5B1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7.5 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE7U3A103J5B1H03B to view detailed technical specifications.
No datasheet is available for this part.