This 10uF ceramic capacitor has a rated voltage of 25V and operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a width of 3.15mm, length of 5.5mm, and height of 4mm. The capacitor is designed for through hole mounting.
Murata RDEC71E106K2S1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDEC71E106K2S1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.