This ceramic capacitor has a capacitance of 0.22uF and a DC rated voltage of 25VDC with a tolerance of 10%. It is a multilayer ceramic capacitor with a dielectric of X7S and is designed for through hole mounting. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is available in a dipped case style with a radial termination style and a terminal pitch of 2.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |