This 2.2uF ceramic capacitor has a rated voltage of 25VDC with a tolerance of 10%. It features a standard dielectric material and is suitable for through hole mounting. The operating temperature range is from -55°C to 125°C.
Murata RDEC71E225K1P1C03B technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.15(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDEC71E225K1P1C03B to view detailed technical specifications.
No datasheet is available for this part.