This 2-terminal ceramic capacitor has a capacitance of 4.7uF and a DC rated voltage of 50V. It operates within a temperature range of -55C to 125C. The capacitor measures 3.15mm in width, 5.5mm in length, and 4mm in height. It is designed for through-hole mounting.
Sign in to ask questions about the Murata RDEC71H475K2K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDEC71H475K2K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDEC71H475K2K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.