
This ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1.5uF and a DC rated voltage of 100V. The capacitor is a multilayer ceramic type with a width of 4mm and a length of 5.5mm, and a height of 5mm. It is designed for through hole mounting.
Murata RDEC72A155K3S1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 1.5 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDEC72A155K3S1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.