This 2.2uF ceramic capacitor has a rated voltage of 100VDC and a tolerance of 10%. It is designed for through hole mounting with a radial termination style and a dipped case style. The operating temperature range is from -55°C to 125°C.
Murata RDEC72A225K3M1C03A technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDEC72A225K3M1C03A to view detailed technical specifications.
No datasheet is available for this part.