This 2.2uF ceramic capacitor has a rated voltage of 100V and operates within a temperature range of -55°C to 125°C. It is a multilayer ceramic capacitor with a package type of through hole. The capacitor measures 4mm in width, 5.5mm in length, and 5mm in height.
Murata RDEC72A225K3P1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDEC72A225K3P1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.