This 2.5V ceramic capacitor features a capacitance of 33nF and a DC rated voltage of 250V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and measures 3.15mm in width, 5.5mm in length, and 4mm in height. It is a multilayer ceramic capacitor with a capacitance of 33nF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | RDE |
| Height | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |