This 2.7nF ceramic capacitor features a DC rated voltage of 250V and is designed for through hole mounting. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. With a capacitance of 0.033uF, it is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | RDE |
| Height | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |