
Cap Ceramic 0.15uF 630V X7T 10% Radial 5mm 125°C Ammo
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 7.5 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Series | RDE |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |