This is a 2.2uF ceramic capacitor with a DC rated voltage of 630V and a capacitance of 0.022uF. It is designed for through hole mount and has a maximum operating temperature of 125 degrees Celsius. The capacitor is part of the RDE series from Murata and has a height of 5mm and a length of 5.5mm. It is suitable for use in applications where a high voltage ceramic capacitor is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Series | RDE |
| Height | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |