
This 2.7nF ceramic capacitor from Murata features a DC rated voltage of 630V and operates within a temperature range of -55°C to 125°C. It is designed for through hole mounting and has a compact size with dimensions of 4mm in width and 5.5mm in length. The capacitor is a multilayer ceramic (MLCC) type with a capacitance of 0.033uF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDED72J333K3K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Series | RDE |
| Height | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDED72J333K3K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.