
The RDED72J474MUB1H03B is a multilayer ceramic capacitor with a capacitance of 0.47uF and a DC rated voltage of 630V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 4.5mm in width, 7.7mm in length, and 13mm in height. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Murata RDED72J474MUB1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 7.7 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Series | RDE |
| Height | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |