This Murata RDED72W473K2K1H03B is a multilayer ceramic capacitor with a capacitance of 0.047uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is part of the RDE series and has a height of 4mm and a length of 5.5mm. It can operate within a temperature range of -55 to 125 degrees Celsius.
Murata RDED72W473K2K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | RDE |
| Height | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDED72W473K2K1H03B to view detailed technical specifications.
No datasheet is available for this part.