This ceramic capacitor has a capacitance of 1.5uF and a voltage rating of 50V. It is designed for through hole mounting and has a radial package style. The capacitor operates within a temperature range of 10-85°C.
Checking distributor stock and pricing after the page loads.
Murata RDEE41H155M2K1C03B technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Height | 4.5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | RDE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.138inch |
| RoHS | Compliant |
No datasheet is available for this part.