The RDEF51H103Z0K1H03B is a 0.01uF ceramic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a DC rated voltage of 50V and is designed for through-hole mounting. The capacitor measures 2.5mm in width and 4mm in length, with a height of 3.5mm. It is part of the RDE series from Murata.
Murata RDEF51H103Z0K1H03B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RDE |
| Height | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDEF51H103Z0K1H03B to view detailed technical specifications.
No datasheet is available for this part.