The RDEF51H104Z0K1H03B is a 2-terminal ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 50V. It has a maximum operating temperature of 85C and a minimum operating temperature of -30C. The capacitor is designed for through hole mounting and has dimensions of 2.5mm in width and 4mm in length, with a height of 3.5mm.
Murata RDEF51H104Z0K1H03B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDEF51H104Z0K1H03B to view detailed technical specifications.
No datasheet is available for this part.