Cap Ceramic 0.1uF 50V Y5V -20% to 80% Radial 2.5mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RDE |
| Height | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |