This ceramic capacitor from Murata has a capacitance of 0.1uF and a DC rated voltage of 25V. It measures 2.5mm in width and 4mm in length, with a height of 3.5mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Murata RDER71E104K0K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDER71E104K0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER71E104K0K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.