Multilayer Ceramic Capacitor, 100nF capacitance, 50V DC rated voltage, and 10% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Radial package with 5mm lead pitch, 0.5mm lead diameter, and a maximum seated height of 0.236 inches. Through-hole mountable, lead-free, and RoHS compliant.
Murata RDER71H104K0K1C03B technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 3.5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Flat |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RDER71H104K0K1C03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.