
Multilayer ceramic capacitor with radial leads for through-hole mounting. Features a capacitance of 0.1µF and a DC rated voltage of 50V. Operates across a temperature range of -55°C to 125°C, with a temperature coefficient of 15% for X7R dielectric. Offers ±10% tolerance for capacitance. This component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER71H104K0K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDER71H104K0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER71H104K0K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.