This 1uF ceramic capacitor features an X7R dielectric and a 50V voltage rating with a 10% tolerance. It is packaged in a radial configuration for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Murata RDER71H105K2K1C03B technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 3.15mm |
| Dielectric | X7R |
| Height | 4mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Flat |
| Length | 5.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RDER71H105K2K1C03B to view detailed technical specifications.
No datasheet is available for this part.