This ceramic capacitor has a capacitance of 0.22uF and a DC rated voltage of 50V. It is designed for use in through hole applications and has a maximum operating temperature of 125°C. The capacitor measures 2.5mm in width, 5mm in length, and 3.5mm in height. It is suitable for use in a variety of electronic circuits and is manufactured by Murata.
Murata RDER71H221K0S1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER71H221K0S1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.