
The RDER71H331K0K1C03B is a multilayer ceramic capacitor from Murata with a capacitance of 330pF and a voltage rating of 50V. It has a tolerance of 10% and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in bulk quantities of 500. It is compliant with RoHS regulations.
Murata RDER71H331K0K1C03B technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Height | 3.5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RDER71H331K0K1C03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
