This is a multilayer ceramic capacitor with a capacitance of 0.0047uF, rated for 50VDC with a tolerance of 10%. It has a dielectric of X7R and is designed for through hole mounting. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is available in a dipped case style with a radial termination style and a terminal pitch of 2.5mm.
Murata RDER71H472K0P1C03B technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDER71H472K0P1C03B to view detailed technical specifications.
No datasheet is available for this part.