This 2.5mm x 4mm x 6mm ceramic capacitor from Murata operates within a temperature range of -55°C to 125°C. It has a capacitance of 0.0047uF and a DC rated voltage of 50V. The capacitor is designed for through-hole mounting.
Murata RDER71H472K0S1C03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Manufacturer Series | RDE |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RDE |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER71H472K0S1C03A to view detailed technical specifications.
No datasheet is available for this part.