
This ceramic capacitor features a capacitance of 0.047uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a width of 2.5mm and a length of 4mm. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is a type of multilayer ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER71H473K0K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER71H473K0K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.