This is a multilayer ceramic capacitor with a capacitance of 1uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a width of 3.15mm and a length of 5.5mm. The operating temperature range is from -55 to 125 degrees Celsius. It is a type of ceramic capacitor, specifically a multilayer ceramic (MLCC) device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER72A105K2S1H03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72A105K2S1H03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.