This ceramic capacitor features a capacitance of 0.0022uF with a voltage rating of 100VDC and a tolerance of 10%. It has a dielectric of X7R and is designed for through hole mounting with a radial termination style. The capacitor is rated for operation between -55°C and 125°C and has a maximum height of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |