
This 2.2uF ceramic capacitor is designed for use in applications where high capacitance and low ESR are required. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for a DC voltage of 100V and has a compact package size with a width of 3.15mm, length of 4.5mm, and height of 3.5mm. It is suitable for use in a variety of electronic circuits and is manufactured by Murata.
Murata RDER72A224K1M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4.5 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72A224K1M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.