
The RDER72A334K1K1H03B is a ceramic capacitor with a capacitance of 0.33uF and a DC rated voltage of 100V. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor is designed for through hole mounting and has dimensions of 3.15mm width, 4.5mm length, and 3.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER72A334K1K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4.5 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72A334K1K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.