The RDER72A473K1M1C03A is a multilayer ceramic capacitor with a capacitance of 0.047uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is part of the RDE series and measures 3.15mm in width, 4.5mm in length, and 5mm in height. It is suitable for use in applications where a compact and reliable capacitor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER72A473K1M1C03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4.5 |
| Manufacturer Series | RDE |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | RDE |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72A473K1M1C03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.