This 47nF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 100VDC and has a tolerance of 10%. The capacitor is a multilayer ceramic type with a dipped case style and radial termination style.
Murata RDER72A473K1P1C03B technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDER72A473K1P1C03B to view detailed technical specifications.
No datasheet is available for this part.