
This 2.5nF ceramic capacitor is rated for 100V and has an operating temperature range of -55 to 125 degrees Celsius. It is designed for through-hole mounting and has a height of 3.5mm. The capacitor is a multilayer ceramic type with a width of 3.15mm and a length of 4.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER72A474K1M1H03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4.5 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72A474K1M1H03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.