The RDER72A682K0S1H03A is a 2-terminal ceramic capacitor with a capacitance of 0.0068uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a through-hole configuration with dimensions of 2.5mm in width and 5mm in length, and a height of 3.5mm.
Murata RDER72A682K0S1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72A682K0S1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.