Murata's RDER72A684K2M1C03A is a 0.68uF multilayer ceramic capacitor rated for 100VDC with a tolerance of 10%. It features a standard technology and is suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a radial termination style with a 5mm terminal pitch. It is a ceramic capacitor with a dipped case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |